LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,431 In Stock | 1 : ¥50.73000 Tray | Tray | Active | Not Verified | Constant Current | Buck | 1 | 9V | 36V | 2 ~ 30V | 700mA | PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 85°C | 95% | Wire Leads | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | CE | - | |||
218 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | Not Verified | Constant Current | Buck | 1 | 10V | 59V | 6 ~ 52V | 500mA | PWM | Remote On/Off, OVP, SCP | - | -40°C ~ 50°C | 96% | Wire Leads | 1.26" L x 0.80" W x 0.49" H (32.0mm x 20.3mm x 12.4mm) | CE, EAC | - |