AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥222.40000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
42 In Stock | 1 : ¥116.42000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 830 mA | 10W | Household Appliances, ITE (Commercial) | 4 kV | 84% | -40°C ~ 85°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm) | CE, cURus | 60335-1; 62368-1 |