KTPS05-03315U-VI-P1

DigiKey Part Number
62-1234-ND
Manufacturer
Manufacturer Product Number
KTPS05-03315U-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 3.3V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
3.3V
Current - Output (Max)
1.5A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approval Agency
IEC
Standard Number
60950-1
Weight
0.243 lb (110.22 g)
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.01000¥66.01
5¥62.70600¥313.53
10¥61.05600¥610.56
25¥57.75440¥1,443.86
50¥54.45240¥2,722.62
100¥52.80300¥5,280.30
250¥49.50248¥12,375.62
500¥46.20248¥23,101.24
Manufacturers Standard Package