Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥2,826.41000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, ITE (Commercial) | 95.6% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
59 In Stock | 1 : ¥4,835.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 20A | 480W | - | Hazardous Locations, Industrial, ITE (Commercial) | 95.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
20 In Stock | 1 : ¥2,563.23000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 10A | 240W | 500 V | Hazardous Locations, Industrial, ITE (Commercial), Laboratory | 94.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | CE, cULus, EAC | 60950-1; 61010-1; 62368-1; ATEX; 508 | |||
23 In Stock | 1 : ¥2,826.41000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 94.2% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | ATEX, EAC, IEC, IECEx, UL | Class I Div 2; 61010-2-201 | |||
3 In Stock | 1 : ¥3,076.22000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 88V | 180V | 24V | - | - | - | - | - | 10A | 240W | 500 V | Hazardous Locations, ITE (Commercial), Laboratory | 94.7% | -25°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) | CB, CE, cULus, EAC, UL | ATEX; IECEx; 60950-1; 61010-1; 62368-1 | |||
13 In Stock | 1 : ¥4,836.76000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 110V | 150V | 24V | - | - | - | - | - | 20A | 480W | 500 V | Industrial, ITE (Commercial) | 93.8% | -40°C ~ 70°C (With Derating) | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | CE, cULus, EAC | - |