ECE60US24-S

DigiKey Part Number
1470-2602-ND
Manufacturer
Manufacturer Product Number
ECE60US24-S
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥692.18000¥692.18
5¥671.38600¥3,356.93
10¥650.66000¥6,506.60
25¥622.95880¥15,573.97
100¥581.43690¥58,143.69
Manufacturers Standard Package