AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock 337 Factory | 1 : ¥115.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 750 mA | 18W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 40°C | Universal Input | Rack Mount | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | cETLus | |||
10 In Stock 120 Factory | 1 : ¥365.42000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 1.5 A | 18W | Household Appliances, ITE (Commercial), Medical | 4.6 kV | 86% | -20°C ~ 80°C (With Derating) | IP68, Universal Input | Chassis Mount | 2.09" L x 2.00" W x 0.98" H (53.0mm x 51.0mm x 25.0mm) | CE |