Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,205.94000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 85V | 375V | 24V | - | - | - | - | - | 5A | 120W | 3 kV | Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 3.94" L x 3.35" W x 2.95" H (100.1mm x 85.1mm x 74.9mm) | CB, CE, cCSAus, cULus, cURus | |||
13 In Stock | 1 : ¥891.01000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 85V | 375V | 12V | - | - | - | - | - | 4A | 48W | 3 kV | Industrial, ITE (Commercial) | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20 | 3.94" L x 1.77" W x 2.95" H (100.1mm x 45.0mm x 74.9mm) | CB, CE, cCSAus, cULus, cURus |