AC DC Converters

Results: 14
Manufacturer
MEAN WELL USA Inc.Vox Power Ltd.
Series
HEP-100 (100W)HEP-240 (240W)HEP-320 (320W)HEP-600 (600W)HRP-300 (300W)HRPG-300 (300W)LRS-350 (350W)RPS-500 (500W)RSP-320 (320W)SPV-300 (300W)UHP-200 (200W)VCCS300S (300W)
Type
EnclosedOpen Frame
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC85 ~ 264 VAC, 120 ~ 370 VDC88 ~ 264 VAC, 124 ~ 370 VDC90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC90 ~ 264 VAC, 127 ~ 370 VDC90 ~ 305 VAC, 127 ~ 431 VDC
Voltage - Output 1
12V15V24V48V
Current - Output 1
4 A6.7 A8.34 A8.4 A10 A12.5 A12.9 A13.4 A14 A14.6 A19 A25 A
Power (Watts)
96W100W202W240W285W300W310W (500W Forced Air)322W336W350W600W
Applications
Household Appliances, ITE (Commercial)ITE (Commercial)Medical
Voltage - Isolation
3 kV3.75 kV4 kV
Efficiency
85%87%89%92%92.5%93%94%94.5%95%
Operating Temperature
-55°C ~ 70°C (With Derating)-40°C ~ 70°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-20°C ~ 65°C (With Derating)
Features
Adjustable OutputAdjustable Output, IP65, PFC, Universal InputAdjustable Output, PFCAdjustable Output, PFC, Remote On/Off, Remote Sense, Universal InputAdjustable Output, PFC, Remote On/Off, Universal InputAdjustable Output, PFC, Remote Sense, Universal InputAdjustable Output, PFC, Universal InputPFC, Universal Input
Size / Dimension
3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm)5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm)7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm)9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
Approval Agency
CB, CCC, CE, cURus, TUVCB, CE, cURusCB, CE, cURus, EAC, TUVCB, CE, cURus, TUVCB, cURusCE
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-350
LRS-350-24
AC/DC CONVERTER 24V 350W
MEAN WELL USA Inc.
3,117
In Stock
1 : ¥312.55000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
24V
-
-
-
-
-
14.6 A
350W
ITE (Commercial)
3 kV
89%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, cURus
-
UHP-200
UHP-200-24
AC/DC CONVERTER 24V 202W
MEAN WELL USA Inc.
74
In Stock
1 : ¥469.60000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC, 127 ~ 370 VDC
24V
-
-
-
-
-
8.4 A
202W
Household Appliances, ITE (Commercial)
3.75 kV
94%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.64" L x 2.17" W x 1.02" H (194.0mm x 55.0mm x 26.0mm)
CB, CCC, CE, cURus, TUV
-
HEP-100
HEP-100-24A
AC/DC CONVERTER 24V 96W
MEAN WELL USA Inc.
134
In Stock
1 : ¥679.12000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
-
4 A
96W
ITE (Commercial)
3.75 kV
93%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
CB, CE, cURus
-
HEP-100
HEP-100-12A
AC/DC CONVERTER 12V 100W
MEAN WELL USA Inc.
87
In Stock
1 : ¥721.40000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
12V
-
-
-
-
-
8.34 A
100W
ITE (Commercial)
3.75 kV
92%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm)
CB, CE, cURus
-
SPV-300
SPV-300-24
AC/DC CONVERTER 24V 300W
MEAN WELL USA Inc.
123
In Stock
1 : ¥774.76000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
24V
-
-
-
-
-
12.5 A
300W
ITE (Commercial)
3 kV
85%
-20°C ~ 65°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
CB, CE, cURus, TUV
-
HRPG-300
HRPG-300-24
AC/DC CONVERTER 24V 336W
MEAN WELL USA Inc.
184
In Stock
1 : ¥782.80000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
14 A
336W
ITE (Commercial)
3 kV
87%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Chassis Mount
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
CB, CE, cURus, TUV
-
HRP-300
HRP-300-24
AC/DC CONVERTER 24V 336W
MEAN WELL USA Inc.
195
In Stock
1 : ¥789.62000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
14 A
336W
ITE (Commercial)
3 kV
87%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
CB, CE, cURus, TUV
-
RPS-500-C
RPS-500-24-C
AC/DC CONVERTER 24V 310W
MEAN WELL USA Inc.
167
In Stock
1 : ¥921.63000
Box
Box
Active
Enclosed
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
12.9 A
310W (500W Forced Air)
Medical
4 kV
93%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm)
CB, CE, cURus, EAC, TUV
-
HEP-240-A
HEP-240-24A
AC/DC CONVERTER 24V 240W
MEAN WELL USA Inc.
592
In Stock
1 : ¥927.05000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
-
10 A
240W
ITE (Commercial)
3.75 kV
93%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm)
CB, CE, cURus
-
VCCS300S-48
VCCS300S-24
AC/DC CONVERTER 24V 300W
Vox Power Ltd.
1,007
In Stock
1 : ¥1,268.74000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
12.5 A
300W
ITE (Commercial)
4 kV
95%
-40°C ~ 70°C (With Derating)
PFC, Universal Input
Chassis Mount
3.99" L x 2.13" W x 1.58" H (101.3mm x 54.0mm x 40.2mm)
CE
62368-1
HEP-600
HEP-600-24
AC/DC CONVERTER 24V 600W
MEAN WELL USA Inc.
95
In Stock
1 : ¥2,043.09000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
24V
-
-
-
-
-
25 A
600W
ITE (Commercial)
3.75 kV
95%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC
Chassis Mount
11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm)
CB, CE, cURus, TUV
-
HEP-320-A
HEP-320-48A
AC/DC CONVERTER 48V 322W
MEAN WELL USA Inc.
38
In Stock
1 : ¥1,147.98000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
48V
-
-
-
-
-
6.7 A
322W
ITE (Commercial)
3.75 kV
94.5%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
CB, CE, cURus
-
RSP-320
RSP-320-24
AC/DC CONVERTER 24V 322W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥459.67000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 124 ~ 370 VDC
24V
-
-
-
-
-
13.4 A
322W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, CCC, CE, cURus, TUV
-
HEP-320-A
HEP-320-15A
AC/DC CONVERTER 15V 285W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥1,147.98000
Box
Box
Active
Enclosed
1
90 ~ 305 VAC, 127 ~ 431 VDC
15V
-
-
-
-
-
19 A
285W
ITE (Commercial)
3.75 kV
92.5%
-55°C ~ 70°C (With Derating)
Adjustable Output, IP65, PFC, Universal Input
Chassis Mount
9.92" L x 3.54" W x 1.72" H (252.0mm x 90.0mm x 43.8mm)
CB, CE, cURus
-
Showing
of 14

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.