AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : ¥2,055.61000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 23 A | 650W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm) | CB | 62368-1 | |||
96 In Stock | 1 : ¥2,659.32000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.4 A | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
51 In Stock | 1 : ¥3,018.66000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.4 A | 600W | ITE (Commercial), Medical | 4 kV | 93.5% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, I2C Interface, IP64, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Output | Chassis Mount | 8.98" L x 3.98" W x 1.57" H (228.0mm x 101.0mm x 39.8mm) | CB, CE | 60601-1; 60950-1; 62368-1 | |||
41 In Stock | 1 : ¥4,252.25000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 21.5 A | 605W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 85°C | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm) | CB, TUV, UL | 62368-1 | |||
2 In Stock | 1 : ¥4,445.69000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 32V | - | - | - | - | - | 31 A | 992W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 12.00" L x 5.00" W x 1.60" H (305.0mm x 127.0mm x 41.0mm) | CE | - | |||
0 In Stock | 1 : ¥792.99000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 27V | - | - | - | - | - | 22.3 A | 602W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 4.00" L x 8.00" W x 1.60" H (101.6mm x 203.1mm x 40.6mm) | BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 |