AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,380 In Stock | 1 : ¥86.45000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | CB, CCC, CE, cURus, TUV | - | |||
4,433 In Stock | 1 : ¥151.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 6.5 A | 156W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
9,053 In Stock | 1 : ¥154.84000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,087 In Stock | 1 : ¥154.84000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2,876 In Stock | 1 : ¥174.54000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 18 A | 90W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,389 In Stock | 1 : ¥200.73000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 3.3 A | 158W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
123 In Stock | 1 : ¥146.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 5 A | 75W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
1,319 In Stock | 1 : ¥201.06000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 36V | - | - | - | - | - | 4.3 A | 155W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
53 In Stock | 1 : ¥114.03000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 3.4 A | 51W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
92 In Stock | 1 : ¥213.70000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 10 A | 150W | Household Appliances, ITE (Commercial) | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, RCM, TUV | - | |||
80 In Stock | 1 : ¥243.67000 Box | Box | Active | Enclosed | 1 | 88 ~ 132 VAC, 176 ~ 264 VAC, 248 ~ 373 VDC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
15 In Stock | 1 : ¥263.86000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 15V | - | - | - | - | - | 14 A | 210W | ITE (Commercial) | 3 kV | 88% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
8 In Stock | 1 : ¥859.89000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 5 A | 120W | ITE (Commercial) | 4 kV | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 5.39" L x 3.23" W x 1.50" H (136.9mm x 82.0mm x 38.1mm) | CB, CE, cURus | - | |||
20 In Stock | 1 : ¥633.14000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 15V | - | - | - | - | - | 30 A | 450W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 8.86" L x 4.88" W x 1.97" H (225.0mm x 124.0mm x 50.0mm) | cURus | - | |||
4 In Stock | 1 : ¥777.94000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | - | - | 8.8 A | 100W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) | CB, CE | 62368-1 | |||
71 In Stock | 1 : ¥199.50000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 10 A | 150W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
19 In Stock | 1 : ¥339.97000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 10 A | 150W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥106.48000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 24V | - | - | - | - | - | 2.2 A | 53W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
2 In Stock | 1 : ¥184.39000 Box | Box | Active | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC, 240 ~ 370 VDC | 12V | - | - | - | - | - | 12.5 A | 150W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥125.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 10 A | 50W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥342.35000 Bulk | Bulk | Active | Enclosed | 1 | 88 ~ 264 VAC | 15V | - | - | - | - | - | 10 A | 150W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.80" L x 3.90" W x 1.50" H (198.1mm x 99.1mm x 38.1mm) | CE | - | |||
0 In Stock | 28 : ¥199.21393 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 15V | - | - | - | - | - | 10 A | 150W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥215.61000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 373 VDC | 15V | - | - | - | - | - | 14 A | 210W | Household Appliances, ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, CQC | 60335-1; 62368-1 | |||
0 In Stock | 50 : ¥330.88640 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 9V | - | - | - | - | - | 11.2 A | 101W | ITE (Commercial), Medical | 5.656 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | CE, cURus, TUV | - |