AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,980 In Stock | 1 : ¥73.23000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 82% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1,291 In Stock | 1 : ¥125.04000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 3 A | - | - | 36W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
2,034 In Stock | 1 : ¥145.31000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | 12V | -12V | - | - | - | 4 A | 2 A | 500 mA | 50W | ITE (Commercial), Medical | 4 kV | 78% | -20°C ~ 65°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
241 In Stock | 1 : ¥184.56000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | -12V | - | - | - | 4 A | 2 A | 500 mA | 50W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CB, CE, cURus, TUV | - | |||
318 In Stock | 1 : ¥217.97000 Box | Box | Active | Enclosed | 3 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | 12V | -12V | - | - | - | 5 A | 2.8 A | 500 mA | 65W | ITE (Commercial) | 3 kV | 77% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
51 In Stock | 1 : ¥433.97000 Box | Box | Active | Enclosed | 2 | 88 ~ 264 VAC, 125 ~ 375 VDC | 12V | -12V | - | - | - | - | 3 A | 1.5 A | - | 54W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CB, CE, cURus | 62368-1 | |||
57 In Stock | 1 : ¥1,074.50000 Bulk | Bulk | Not For New Designs | Open Frame | 2 | 100 ~ 240 VAC | 12V | -12V | - | - | - | - | 1 A | 1 A | - | 24W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.1mm) | CSA, cURus | - | |||
10,308 In Stock | 1 : ¥60.75000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | - | - | 15W | ITE (Commercial) | 3 kV | 83% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.94" H (63.5mm x 45.7mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
153 In Stock | 1 : ¥146.22000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | -15V | - | - | - | - | 800 mA | 800 mA | - | 24W | ITE (Commercial) | 3 kV | 75% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
66 In Stock | 1 : ¥394.69000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | - | 650 mA | 650 mA | - | 15W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm) | - | 62368-1 | |||
105 In Stock | 1 : ¥516.48000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 375 VDC | 12V | -12V | - | - | - | - | 3 A | 1.5 A | - | 36W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.1mm x 82.0mm x 35.1mm) | CE, cURus | - | |||
27 In Stock | 1 : ¥542.71000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 12V | -12V | - | - | - | - | 1.3 A | 1.3 A | - | 30W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
24 In Stock | 1 : ¥143.26000 Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | -5V | - | - | - | - | 2.5 A | 2.5 A | - | 25W | ITE (Commercial) | 3 kV | 73% | -10°C ~ 60°C (With Derating) | Universal Input | Chassis Mount | 4.21" L x 2.40" W x 1.10" H (107.0mm x 61.0mm x 28.0mm) | CB, CE, cURus, TUV | - | |||
20 In Stock | 1 : ¥677.72000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | -12V | - | - | - | - | 1 A | 1 A | - | 24W | Industrial, ITE (Commercial), Medical | 4 kV | 84% | -40°C ~ 80°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm) | CB, CE, cULus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥222.16000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | 5V | -12V | - | - | - | 4.5 A | 1.2 A | 500 mA | 66W | ITE (Commercial) | 3 kV | 77% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.14" H (127.0mm x 76.0mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | 1 : ¥98.94000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 4.2 A | - | - | 50W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 |