AC DC Desktop, Wall Power Adapters

Results: 2
Manufacturer
MEAN WELL USA Inc.TT Electronics/Power Partners Inc.
Series
PSAW65I (65W)SGA40U (40W)
Product Status
ActiveNot For New Designs
Voltage - Output
12V48V
Current - Output (Max)
1.35A3.33A
Power (Watts)
40 W65 W
No Load Power Consumption
75mW (Max)210mW
Polarization
-Positive Center
Operating Temperature
-20°C ~ 50°C0°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mmBarrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)47" (1.20m)
Size / Dimension
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm)
Approval Agency
CB, CCC, CE, cULus, FCC, PSECB, cULus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
Standard Number
SGA40U
SGA40U12-P1J
AC/DC WALL MOUNT ADAPTER 12V 40W
MEAN WELL USA Inc.
481
In Stock
1 : ¥196.95000
Box
Box
Not For New Designs
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
12V
3.33A
40 W
75mW (Max)
Positive Center
ITE (Commercial)
Level VI
-20°C ~ 50°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
39.4" (1.00m)
NEMA 1-15P
2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm)
CB, cULus
-
PSAW65I-web
PSAW65I-18-B1
AC/DC WALL MOUNT ADAPTER 48V 65W
TT Electronics/Power Partners Inc.
216
In Stock
1 : ¥148.76000
Box
Box
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
48V
1.35A
65 W
210mW
-
ITE (Commercial)
Level VI
0°C ~ 60°C
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
47" (1.20m)
NEMA 1-15P
4.62" L x 1.98" W x 1.40" H (117.3mm x 50.3mm x 35.6mm)
CB, CCC, CE, cULus, FCC, PSE
60950-1
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.