VEL24US240-EU-JA | |
---|---|
DigiKey Part Number | 1470-3162-ND |
Manufacturer | |
Manufacturer Product Number | VEL24US240-EU-JA |
Description | AC/DC WALL MOUNT ADAPTER 24V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Weight | 0.188 lb (85.28 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.37000 | ¥108.37 |
5 | ¥105.09000 | ¥525.45 |
10 | ¥101.88000 | ¥1,018.80 |
25 | ¥97.55360 | ¥2,438.84 |
100 | ¥91.06470 | ¥9,106.47 |