AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
299 In Stock 248 Factory | 1 : ¥572.94000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 5 A | 120W (150W Forced Air) | ITE (Commercial), Medical | - | 94% | -20°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | - | |||
4 In Stock | 1 : ¥582.05000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | 3.57 A | 100W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -20°C ~ 85°C (With Derating) | Universal Input | Chassis Mount | 4.57" L x 2.52" W x 1.52" H (116.0mm x 64.0mm x 38.5mm) | - |