AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥2,251.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | 60 A | 720W | ITE (Commercial) | 3 kV | 83% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 11.61" L x 5.00" W x 1.61" H (295.0mm x 127.0mm x 41.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 100 : ¥249.91230 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 4.2 A | 50W | ITE (Commercial) | 3 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥776.21000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | 1.36 A | 65W | Medical | 4 kV | 93% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE, cURus |