AC DC Converters

Results: 5
Manufacturer
ARTESYN / Advanced EnergyXP Power
Series
CPS250-M (250W)ECM (60W)ECP (225W)ECS (130W)GCS (250W)
Packaging
BoxBulk
Number of Outputs
13
Voltage - Input
80 ~ 264 VAC85 ~ 264 VAC90 ~ 264 VAC
Voltage - Output 1
5V24V
Voltage - Output 2
15V-
Voltage - Output 3
-15V-
Current - Output 1
5.4 A6.5 A7.5 A8 A9.38 A
Power (Watts)
60W100W (130W Forced Air)150W (225W Forced Air)155W (250W Forced Air)180W (250W Forced Air)
Efficiency
90%93%94%-
Operating Temperature
-40°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal InputAdjustable Output, PFC, Standby Output, Universal InputAdjustable Output, Standby Output, Universal InputAdjustable Output, Universal Input
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Approval Agency
CBCB, CCC, CE, CSA, UL, TUVCB, CE
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
ECM60
ECM60UT33
AC/DC CONVERTER 5V +/-15V 60W
XP Power
322
In Stock
1 : ¥472.71000
Box
Box
Active
Open Frame
3
90 ~ 264 VAC
5V
15V
-15V
-
-
8 A
2.5 A
500 mA
60W
ITE (Commercial), Medical
4 kV
-
0°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
CB, CE
62368-1
ECS130
ECS130US24
AC/DC CONVERTER 24V 100W
XP Power
388
In Stock
1 : ¥587.02000
Box
Box
Active
Open Frame
1
80 ~ 264 VAC
24V
-
-
-
-
5.4 A
-
-
100W (130W Forced Air)
ITE (Commercial), Medical
4 kV
90%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
CB
62368-1
CPS250-M Series
CPS255-M
AC/DC CONVERTER 24V 155W
ARTESYN / Advanced Energy
83
In Stock
1 : ¥851.60000
Bulk
Bulk
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
6.5 A
-
-
155W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Standby Output, Universal Input
Chassis Mount
4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm)
CB, CCC, CE, CSA, UL, TUV
-
GCS250 SERIES
GCS250PS24
AC/DC CONVERTER 24V 180W
XP Power
3,659
In Stock
1 : ¥855.06000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
7.5 A
-
-
180W (250W Forced Air)
ITE (Commercial), Medical
4 kV
93%
-40°C ~ 70°C (With Derating)
Adjustable Output, Standby Output, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
CB, CE
62368-1
ECP225
ECP225PS24
AC/DC CONVERTER 24V 150W
XP Power
323
In Stock
1 : ¥998.11000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
24V
-
-
-
-
9.38 A
-
-
150W (225W Forced Air)
ITE (Commercial), Medical
4 kV
94%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
5.00" L x 2.50" W x 1.00" H (127.0mm x 63.5mm x 25.4mm)
CB, CE
62368-1
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.