AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥245.88000 Bulk | - | Bulk | Active | North America | Desktop (Class I) | Cord | 100 ~ 240 VAC | 5V | 10A | 50 W | - | Positive Center | ITE (Commercial) | - | - | - | 44" (1.12m) | IEC 320-C14 | 5.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm) | cULus | - | ||
524 In Stock | 1 : ¥146.96000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 5A | 60 W | 210mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47" (1.20m) | IEC 320-C14 | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | CB, CCC, CE, cULus, FCC, PSE | 60950-1 | |||
45 In Stock | 1 : ¥134.54000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE | 62368-1 |