AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥134.54000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 1.67A | 40 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CB, CE, TUV | 62368-1 | |||
258 In Stock | 1 : ¥134.54000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 3.33A | 40 W | 100mW | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 65°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 4.58" L x 2.06" W x 1.23" H (116.3mm x 52.4mm x 31.3mm) | CCC, CE, cULus, FCC, GS, LPS, RCM, TUV, UKCA, WEEE | 62368-1 | |||
2,674 In Stock | 1 : ¥201.54000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 4.2A | 50 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 510 : ¥190.00961 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 12V | 4.2A | 50 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |