AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,702 In Stock | 1 : ¥561.88000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 3.33 A | 40W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
251 In Stock | 1 : ¥891.96000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.34 A | 100W | ITE (Commercial), Medical | 4 kV | 91% | -25°C ~ 85°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | CB, CE, cURus | - |