Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥977.46000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 375V | 24V | - | - | - | - | - | 10A | 240W | 3 kV | Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Universal Input | 4.63" L x 2.36" W x 4.87" H (117.6mm x 59.9mm x 123.7mm) | CE, cULus, cURus | |||
19 In Stock | 1 : ¥1,367.01000 Bulk | Bulk | Active | AC or DC | 1 | 85 ~ 264 VAC | 90V | 375V | 12V | - | - | - | - | - | 2.5A | 30W | - | Hazardous Locations, Industrial, ITE (Commercial) | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 1.77" W x 2.95" H (90.9mm x 45.0mm x 74.9mm) | CE, cULus, cURus |