AC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.XP Power
Series
ECL (30W)LRS-350 (350W)
Number of Outputs
12
Voltage - Input
85 ~ 264 VAC90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
Voltage - Output 1
15V24V
Voltage - Output 2
-15V-
Current - Output 1
1 A14.6 A
Power (Watts)
30W350W
Efficiency
83%89%
Operating Temperature
-25°C ~ 70°C (With Derating)-20°C ~ 70°C (With Derating)
Features
Adjustable OutputAdjustable Output, DC Input Capable, Universal Input
Size / Dimension
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Approval Agency
-CB, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Current - Output 2
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LRS-350
LRS-350-24
AC/DC CONVERTER 24V 350W
MEAN WELL USA Inc.
3,092
In Stock
1 : ¥316.00000
Box
Box
Active
Enclosed
1
90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC
24V
-
-
-
-
14.6 A
-
350W
ITE (Commercial)
3 kV
89%
-25°C ~ 70°C (With Derating)
Adjustable Output
Chassis Mount
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
CB, cURus
-
ECL30-S
ECL30UD02-S
AC/DC CONVERTER +/-15V 30W
XP Power
356
In Stock
1 : ¥542.71000
Box
Box
Active
Enclosed
2
85 ~ 264 VAC
15V
-15V
-
-
-
1 A
1 A
30W
ITE (Commercial)
3 kV
83%
-20°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Universal Input
Chassis Mount
3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)
-
62368-1
Showing
of 2

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.