AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥65.68000 Bulk | - | Bulk | Active | Australia | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | AS 3112 | 1.77" L x 1.77" W x 1.40" H (45.0mm x 45.0mm x 35.6mm) | - | ||
50 In Stock | 1 : ¥98.52000 Box | - | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |