AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
441 In Stock | 1 : ¥1,268.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 6.5 A | 150W | ITE (Commercial) | - | 88% | - | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
1 In Stock | 1 : ¥890.76000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 12.5 A | 300W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | CE, cURus, DEMKO, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥343.42000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 6 A | - | ITE (Commercial) | 3 kV | 79% | -10°C ~ 70°C | - | Chassis Mount | 4.13" L x 1.97" W x 1.04" H (104.9mm x 50.0mm x 26.4mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥551.37000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 3.2 A | - | ITE (Commercial) | 3 kV | 84.5% | -10°C ~ 70°C | - | Chassis Mount | 5.91" L x 1.97" W x 1.32" H (150.1mm x 50.0mm x 33.5mm) | CE, CSA, cURus, TUV, UL | 60950-1; 62368-1 |