DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218 In Stock | 1 : ¥284.31000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 2.5A | 30W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm) | CE | |||
79 In Stock | 1 : ¥216.90000 Box | Box | Active | Enclosed | 9.2V | 18V | 1 | 5V | - | - | - | 5A | 25W | 1.5 kV | ITE (Commercial) | 71% | -10°C ~ 60°C (With Derating) | Chassis Mount | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | CE |