LM75-23B05R2-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 50
Unit Price: ¥115.14000
Datasheet

Similar


XP Power
In Stock: 12
Unit Price: ¥136.29000
Datasheet

Similar


TDK-Lambda
In Stock: 20
Unit Price: ¥231.02000
Datasheet

LM75-23B05R2-C

DigiKey Part Number
2725-LM75-23B05R2-C-ND
Manufacturer
Manufacturer Product Number
LM75-23B05R2-C
Description
AC/DC CONVERTER 5V 70W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 80 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
14 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
86.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-