AC DC Desktop, Wall Power Adapters

Results: 2
Region Utilized
EuropeNorth America
Input Connector
KSC 8305NEMA 1-15P
Size / Dimension
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Region Utilized
Form
Input Type
Voltage - Input
Voltage - Output
Current - Output (Max)
Power (Watts)
No Load Power Consumption
Polarization
Applications
Efficiency
Operating Temperature
Output Connector
Cord Length
Input Connector
Size / Dimension
Approval Agency
RPI USB-C POWER SUPPLY WHITE US
SC0445
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
1,779
In Stock
1 : ¥65.68000
Bulk
-
Bulk
Active
North America
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
NEMA 1-15P
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
-
RPI USB-C POWER SUPPLY BLACK EU
SC1412
AC/DC WALL MNT ADAPTER 5.1V 15W
Raspberry Pi
1,123
In Stock
1 : ¥65.68000
Bulk
-
Bulk
Active
Europe
Wall Mount (Class II)
Fixed Blade
90 ~ 264 VAC
5.1V
3A
15 W
75mW (Max)
-
-
-
0°C ~ 40°C
USB C
59" (1.50m)
KSC 8305
1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm)
-
Showing
of 2

AC DC Desktop, Wall Power Adapters


AC to DC desktop and wall adapters are completely enclosed devices that convert an alternating current (AC) voltage in to a different direct current (DC) voltage output.