Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥627.80000 Bulk | - | Bulk | Active | DC | 1 | - | 10V | 30V | 5V | - | - | - | - | - | 500mA | - | - | Industrial | 70% | 0°C ~ 40°C | Adjustable Output | 3.58" L x 0.24" W x 2.21" H (91.0mm x 6.0mm x 56.0mm) | CE, UL | 508 | ||
14 In Stock | 1 : ¥3,356.09000 Box | - | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 372V | 24V | - | - | - | - | - | 20A | 480W | 4.242 kV | Industrial, ITE (Commercial) | 92% | -25°C ~ 70°C | Adjustable Output, IP20, PFC, Universal Input | 6.69" L x 3.74" W x 5.00" H (170.0mm x 95.0mm x 127.0mm) | cURus, UL | 60950-1; UL 508 |