AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥223.22000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 120VAC | 12V | 500mA | 6 W | - | Positive Center | ITE (Commercial) | - | -10°C ~ 30°C | Barrel Plug Locking, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | NEMA 1-15P | 2.48" L x 1.61" W x 2.01" H (63.0mm x 41.0mm x 51.0mm) | cULus | ||
23 In Stock | 1 : ¥228.89000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 120 ~ 240 VAC | 12V | 500mA | - | - | - | - | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | - | IEC 320-C14 | 3.62" L x 1.97" W x 1.22" H (92.0mm x 50.0mm x 31.0mm) | CCC, CE, cUL, PSE, TUV, UL | ||
12 In Stock | 1 : ¥332.50000 Box | - | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 1.5A | 18 W | - | - | - | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | 72" (1.83m) | IEC 320-C14 | 3.17" L x 1.97" W x 1.18" H (80.5mm x 50.0mm x 30.0mm) | CE, CSA, TUV, UL | ||
2 In Stock | 10 : ¥484.37800 Box | - | Box | Obsolete | International | Wall Mount (Class II) | Multi-Blade (Included) | 100 ~ 240 VAC | 12V | 1.5A | 18 W | - | - | - | - | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 72" (1.83m) | Multi-Blade (Included) | 3.31" L x 2.20" W x 1.49" H (84.0mm x 56.0mm x 37.9mm) | CE, cUL, UL |