LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥178.97000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 350mA | 20 W | Analog, PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 80°C | 96% | Wire Leads | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | EN, UL | |||
24 In Stock | 1 : ¥190.96000 Tube | Tube | Active | Not Verified | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 500mA | 28 W | Analog, PWM | Remote On/Off, OTP, SCP | - | -40°C ~ 80°C | 96% | Wire Leads | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | EN, UL | |||
2 In Stock | 1 : ¥196.79000 Bag | Bag | Active | Not Verified | Constant Current | Buck | 1 | 9V | 60V | 2 ~ 56V | 700mA | 39 W | Analog, PWM | Remote On/Off, OTP, SCP | IP67 | -40°C ~ 75°C | 96% | Wire Leads | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | EN, UL |