AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock | 1 : ¥216.41000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 12V | - | - | - | 5A | 60 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 | |||
37 In Stock | 1 : ¥222.98000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 24V | - | - | - | 2.5A | 60 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 | |||
34 In Stock | 1 : ¥222.98000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 48V | - | - | - | 1.25A | 60 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 | |||
24 In Stock | 1 : ¥222.98000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 15V | - | - | - | 4A | 60 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 90% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 | |||
41 In Stock | 1 : ¥230.61000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC, 80 ~ 305 VAC | 5V | - | - | - | 8A | 40 W | ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 3.00" L x 2.00" W x 1.26" H (76.2mm x 50.8mm x 32.0mm) | CE, cURus | 60601-1; 62368-1 |