AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,311 In Stock | 1 : ¥184.23000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 2.5A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
409 In Stock | 1 : ¥184.39000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 6A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86.5% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
33 In Stock | 1 : ¥171.34000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 1.3A | 31 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
24 In Stock | 1 : ¥166.08000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 6A | 20 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 82.5% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
22 In Stock | 1 : ¥166.08000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | 630mA | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
0 In Stock Check Lead Time | 1 : ¥166.08000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 2A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 5-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV |