DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥1,912.64000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
244 In Stock | 1 : ¥2,362.29000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
7 In Stock | 1 : ¥3,870.35000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
7 In Stock | 1 : ¥7,047.95000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 125°C | 90.5% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | - | |||
1 In Stock | 1 : ¥4,651.84000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, UVLO | -55°C ~ 125°C | 91.5% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥1,418.98920 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥4,656.11000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,676.38000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 1.5 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 90.5% | Through Hole | 9-DIP Module | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,676.38000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 1.5 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -20°C ~ 100°C | 90.5% | Through Hole | 9-DIP Module | 3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥6,695.59000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | 36A | 180 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -20°C ~ 125°C | 90.5% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Isolated Module | 1 | 18V | 36V | 5V | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - |