DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,214 In Stock | 1 : ¥12.23000 Cut Tape (CT) 4,000 : ¥5.59704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.6V | 5.5V | 1.2 ~ 5.3V | - | - | - | 2A | - | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | SOT-583 | 0.08" L x 0.05" W x 0.02" H (2.1mm x 1.2mm x 0.6mm) | SOT-583 | Enable, Active High | - | - | |||
929 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
126 In Stock | 1 : ¥161.86000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 70-BLGA Module | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | 70-LGA (15x9) | - | - | - | |||
229 In Stock | 1 : ¥173.23000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
1,484 In Stock | 1 : ¥39.02000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 2.25V | 3.6V | 0.5 ~ 2.5V | 0.5 ~ 2.5V | - | - | 2A, 2A | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 24-LFLGA Module | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | 24-LGA (3x4) | - | - | - | |||
1,569 In Stock | 1 : ¥45.07000 Cut Tape (CT) 3,000 : ¥22.60789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 6V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 14-LDFN Module | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | 14-uSIP (3x4) | Enable, Active High | - | - | |||
2,870 In Stock | 1 : ¥39.79000 Cut Tape (CT) 3,000 : ¥19.98443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 3A | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | 93% | Surface Mount | 30-PowerQFN Module | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | 30-B0QFN (4x6) | Enable, Active High | - | - |