DC DC Converters

Results: 3
Series
SIMPLE SWITCHER®TPSM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Input (Min)
2.4V2.95V4.5V
Voltage - Input (Max)
5.5V16V40V
Voltage - Output 1
-3 ~ -17V0.5 ~ 3.6V0.6 ~ 5.5V
Voltage - Output 2
0.5 ~ 3.6V-
Current - Output (Max)
2A6A35A, 35A
Features
Adjustable Output, PMBus™, Remote On/Off, Remote SenseAdjustable Output, Remote On/Off, Remote SenseRemote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
80%86%96%
Package / Case
23-PowerLFQFN Module41-BQFN Module59-SMD Module
Size / Dimension
0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm)0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm)
Supplier Device Package
23-B0QFN (3.5x4)41-B1QFN (11x9)59-QFM (16x20)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
23 B0QFN
TPSM82866AA0SRDJR
DC DC CONVERTER 0.6-5.5V
Texas Instruments
3,554
In Stock
1 : ¥50.07000
Cut Tape (CT)
3,000 : ¥25.12218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.4V
5.5V
0.6 ~ 5.5V
-
-
-
6A
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 125°C
96%
Surface Mount
23-PowerLFQFN Module
0.14" L x 0.16" W x 0.05" H (3.5mm x 4.0mm x 1.4mm)
23-B0QFN (3.5x4)
Enable, Active High
-
-
LMZ34002RKGT
LMZ34002RKGT
DC DC CONVERTER -3 TO -17V
Texas Instruments
1,058
In Stock
1 : ¥111.11000
Cut Tape (CT)
250 : ¥92.56728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
40V
-3 ~ -17V
-
-
-
2A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
86%
Surface Mount
41-BQFN Module
0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm)
41-B1QFN (11x9)
Enable, Active High
-
-
TPSM8D6C24MOWR
TPSM8D6C24MOWR
DC DC CONVERTER 2X0.5-3.6V
Texas Instruments
500
In Stock
1 : ¥411.30000
Cut Tape (CT)
500 : ¥304.36826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
2
2.95V
16V
0.5 ~ 3.6V
0.5 ~ 3.6V
-
-
35A, 35A
ITE (Commercial)
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
-40°C ~ 125°C
80%
Surface Mount
59-SMD Module
0.79" L x 0.63" W x 0.17" H (20.0mm x 16.0mm x 4.2mm)
59-QFM (16x20)
Enable, Active Low
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.