DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.
Series
MPMµModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
12
Voltage - Input (Min)
2.6V2.75V
Voltage - Input (Max)
17V20V
Voltage - Output 1
0.6 ~ 3.3V2.5 ~ 24V
Voltage - Output 2
-2.5 ~ -24V-
Current - Output (Max)
1A, 1A6A
Features
Adjustable Output, Remote On/OffOTP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Package / Case
24-PowerLFQFN Module77-BBGA
Size / Dimension
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)
Supplier Device Package
24-QFN (4x6)77-BGA (15x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
24-QFN
MPM3650CGQW-P
1.2MHZ, SYNCHRONOUS, 2.75 TO 17V
Monolithic Power Systems Inc.
1,588
In Stock
1 : ¥53.36000
Cut Tape (CT)
500 : ¥33.44790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.75V
17V
0.6 ~ 3.3V
-
-
-
6A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C (With Derating)
-
Surface Mount
24-PowerLFQFN Module
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.6mm)
24-QFN (4x6)
Enable, Active High
-
-
77-BGA
LTM8049IY#PBF
DC DC CONVERTER +/-2.5 TO +/-24V
Analog Devices Inc.
2,641
In Stock
1 : ¥256.48000
Tray
Tray
Active
Non-Isolated PoL Module
2
2.6V
20V
2.5 ~ 24V
-2.5 ~ -24V
-
-
1A, 1A
ITE (Commercial)
OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
77-BBGA
0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm)
77-BGA (15x9)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.