DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
832 In Stock | 1 : ¥69.45000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.9 ~ 3.6V | - | - | 3A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 92% | Through Hole | 5-DIP Module | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | - | |||
211 In Stock | 1 : ¥693.33000 Tray | Tray | Active | Isolated Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | 18A, 18A | ITE (Commercial) | Remote On/Off, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | 144-BGA (16x16) |