DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Recom Power
Series
INNOLINE R-78-0.5Okami™ OKI-78SR
Packaging
TrayTube
Voltage - Input (Min)
6.5V7V
Voltage - Input (Max)
32V36V
Current - Output (Max)
500mA1.5A
Power (Watts)
3 W8 W
Features
OTP, SCPSCP
Efficiency
90.5%94%
Size / Dimension
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
40,797
In Stock
1 : ¥40.80000
Tray
Tray
Active
Linear Regulator Replacement
1
7V
36V
5V
-
-
-
1.5A
8 W
ITE (Commercial)
SCP
-40°C ~ 85°C
90.5%
Through Hole
3-SIP Module
0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)
-
R-78 xx-0.5 series
R-785.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
3,741
In Stock
966
Factory
1 : ¥67.65000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
32V
5V
-
-
-
500mA
3 W
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.