DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock 966 Factory | 1 : ¥32.18000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 7V | 28V | 3.3V | - | - | - | 1A | 3 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
2,968 In Stock 1,000 Factory | 1 : ¥83.17000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -3V | - | - | 93mA, 185mA | 2 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 90°C | 84% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.8mm x 12.5mm) | - | - |