DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : ¥191.90000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | 265mA, 265mA | 8 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 100°C | 85% | Through Hole | 11-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,167.89000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 12V | 100V | - | - | 10mA | 500 mW | 500 V | ITE (Commercial) | Proportional Output, Remote On/Off | -55°C ~ 75°C | - | Through Hole | 6-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | 62368-1 |