DC DC Converters

Results: 3
Manufacturer
MEAN WELL USA Inc.OmniOn PowerTexas Instruments
Series
Hammerhead™ SHHD003A0A (15W)SIMPLE SWITCHER®SPBW06 (6W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
2.95V18V
Voltage - Input (Max)
5.5V75V
Voltage - Output 1
0.8 ~ 5V5V
Current - Output (Max)
1.2A3A5A
Power (Watts)
6 W15 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Remote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
85%87%96%
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD Module8-SIP Module, 7 LeadsTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Supplier Device Package
-TO-PMOD-7
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
341
In Stock
1 : ¥82.10000
Tube
Tube
Active
Non-Isolated PoL Module
1
2.95V
5.5V
0.8 ~ 5V
-
-
-
5A
-
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
96%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
SPBW06
SPBW06G-05
DC DC CONVERTER 5V 6W
MEAN WELL USA Inc.
5,538
In Stock
1 : ¥98.27000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
SHHD, SHHN
SHHD003A0A41-SRZ
DC DC CONVERTER 5V 15W
OmniOn Power
2,728
In Stock
1 : ¥177.99000
Cut Tape (CT)
150 : ¥150.61213
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87%
Surface Mount
6-SMD Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
-
Enable, Active Low
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.