DC DC Converters

Results: 2
Manufacturer
TDK-LambdaTraco Power
Series
CCG15 (15W)TSR 2
Packaging
TrayTube
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
4.75V9V
Voltage - Output 1
3.3V15V
Current - Output (Max)
1A2A
Power (Watts)
6.6 W15 W
Features
Adjustable Output, Remote On/Off, OCPOCP, SCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
88%91%
Package / Case
3-SIP Module6-DIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TSR 2-2425
TSR 2-2433
DC DC CONVERTER 3.3V 6.6W
Traco Power
2,801
In Stock
1 : ¥96.46000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
-
ITE (Commercial)
OCP, SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
-
-
CCG15 Series
CCG15-24-15S
DC DC CONVERTER 15V 15W
TDK-Lambda
744
In Stock
32
Factory
1 : ¥240.37000
Tray
Tray
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.