DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325 In Stock | 1 : ¥253.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | - | - | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BBGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-BGA (15x11.25) | - | - | |||
0 In Stock | 1 : ¥28.59000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus |