DC DC Converters

Results: 2
Manufacturer
Monolithic Power Systems Inc.XP Power
Series
-IES01 (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
2.3V4.5V
Voltage - Output 1
0.6 ~ 5.5V12V
Current - Output (Max)
84mA600mA
Features
-Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 125°C (TJ)
Efficiency
83%91%
Package / Case
8-SMD Module, 5 Leads10-PowerVFQFN Module
Size / Dimension
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
10-QFN (2x2)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
16,558
In Stock
1 : ¥15.43000
Cut Tape (CT)
5,000 : ¥6.79107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.3V
5.5V
0.6 ~ 5.5V
-
-
-
600mA
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C (TJ)
91%
Surface Mount
10-PowerVFQFN Module
0.08" L x 0.08" W x 0.04" H (2.0mm x 2.0mm x 1.0mm)
10-QFN (2x2)
-
-
-
IES0105S12-TR
IES0105S12-TR
DC DC CONVERTER 12V 1W
XP Power
1,323
In Stock
1 : ¥23.81000
Cut Tape (CT)
500 : ¥23.06972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
83%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, TUV, UL
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.