DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥361.15000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 150V | 1500V | 48V | - | - | - | 625mA | 10 W | 4 kV | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 91% | Through Hole | 5-DIP Module | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | - | - | CE, EAC, UKCA | - | |||
49 In Stock | 1 : ¥58.83000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 76% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.49" H (22.0mm x 9.5mm x 12.5mm) | - | - | CE, UKCA, UL | 62368-1 |