A1215S-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 25
Unit Price: ¥41.71000
Datasheet

Similar


CUI Inc.
In Stock: 118
Unit Price: ¥28.00000
Datasheet

Similar


Diwell Electronics
In Stock: 25
Unit Price: ¥54.07000
Datasheet

Similar


Traco Power
In Stock: 111
Unit Price: ¥32.18000
Datasheet

Similar


Traco Power
In Stock: 204
Unit Price: ¥178.81000
Datasheet

A1215S-1WR3

DigiKey Part Number
2725-A1215S-1WR3-ND
Manufacturer
Manufacturer Product Number
A1215S-1WR3
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Base Product Number
-