DC DC Converters

Results: 2
Voltage - Input (Max)
16V26.5V
Voltage - Output 1
0.6 ~ 5.3V0.6 ~ 5.5V
Voltage - Output 2
0.6 ~ 5.3V0.6 ~ 5.5V
Current - Output (Max)
8A, 8A13A, 13A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
144 LGA
LTM4628IV#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
1,122
In Stock
1 : ¥353.99000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
26.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
8A, 8A
ITE (Commercial)
OCP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
144-LGA (15x15)
144 LGA
LTM4620AIV#PBF
DC DC CNVRTR 0.6-5.3V 0.6-5.3V
Analog Devices Inc.
129
In Stock
1 : ¥556.23000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.6 ~ 5.3V
0.6 ~ 5.3V
-
13A, 13A
ITE (Commercial)
OCP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BLGA Module
0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm)
144-LGA (15x15)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.