LMZ10504TZE-ADJ/NOPB

DigiKey Part Number
LMZ10504TZE-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ10504TZE-ADJ/NOPB
Description
DC DC CONVERTER 0.8-5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 4A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ10504TZE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.24000¥72.24
5¥71.68600¥358.43
10¥71.14400¥711.44
45¥67.85800¥3,053.61
90¥61.29133¥5,516.22
270¥60.19700¥16,253.19
540¥59.10254¥31,915.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.