DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock 250 Factory | 1 : ¥98.03000 Cut Tape (CT) 250 : ¥81.63368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |||
7 In Stock | 1 : ¥121.34000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | 42mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |