DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Flex Power Modules
Series
PKE 8000A (40W)µModule®
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
3.2V5V9V
Voltage - Input (Max)
36V40V75V
Voltage - Output 1
0.8 ~ 12V1.2 ~ 36V3.3V
Current - Output (Max)
1.2A8.5A9.1A
Features
Adjustable OutputAdjustable Output, Remote On/OffOTP
Operating Temperature
-40°C ~ 115°C (With Derating)-40°C ~ 125°C
Efficiency
87%97.5%-
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module25-FBGA121-BBGA Module
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm)
Supplier Device Package
25-BGA (4x4)121-BGA (15x15)-
Control Features
-Enable, Active Low
Approval Agency
-CB, CSA, IEC, TUV, UL
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074EY#PBF
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥91.98000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
-
-
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
LTM805x(121-BGA)
LTM8055IY#PBF
DC DC CONVERTER 1.2-36V
Analog Devices Inc.
1
In Stock
1 : ¥437.73000
Tray
Tray
Active
Non-Isolated PoL Module
1
5V
36V
1.2 ~ 36V
-
-
-
8.5A
-
-
ITE (Commercial)
OTP
-40°C ~ 125°C
97.5%
Surface Mount
121-BBGA Module
0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm)
121-BGA (15x15)
-
-
-
PKE_8000A_Series
PKE8410API
DC DC CONVERTER 3.3V 30W
Flex Power Modules
794
In Stock
1 : ¥378.80000
Tray
Tray
Active
Isolated Module
1
9V
75V
3.3V
-
-
-
9.1A
30 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 115°C (With Derating)
87%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm)
-
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.