DC DC Converters

Results: 2
Manufacturer
Recom PowerTraco Power
Series
RP-xx06S (1W)TBA 1HI (1W)
Voltage - Output 1
5V6V
Current - Output (Max)
167mA200mA
Voltage - Isolation
3 kV5.2 kV
Features
-SCP
Operating Temperature
-40°C ~ 80°C-40°C ~ 95°C (With Derating)
Efficiency
79%81%
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
TBA 1-2419HI
TBA 1-0511HI
DC DC CONVERTER 5V 1W
Traco Power
78
In Stock
1 : ¥33.58000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 95°C (With Derating)
79%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
-
-
RP-xx06S
RP-0506S
DC DC CONVERTER 6V 1W
Recom Power
28
In Stock
1 : ¥116.00000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
6V
-
-
-
167mA
1 W
5.2 kV
ITE (Commercial)
-
-40°C ~ 80°C
81%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.